
Analog Devices ADG836YRM-REEL7 technical specifications.
| -3db Bandwidth | 57MHz |
| Package/Case | MSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.6uW |
| Resistance | 650mR |
| RoHS Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG836YRM-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
