
Single SPDT Switch/2:1 MUX, operating from 1.65V to 3.6V, features 0.35Ω drain-to-source resistance and 25MHz bandwidth. This CMOS IC offers 1-bit, 1-channel, 1-circuit configuration with one input and two outputs. It operates within a -40°C to 125°C temperature range, consuming a maximum of 3.6µW power dissipation and 1µA supply current. The component is supplied in a 2mm x 1.25mm x 1mm SC package, tape and reel packaged, and is RoHS compliant.
Analog Devices ADG839YKSZ-500RL7 technical specifications.
| -3db Bandwidth | 25MHz |
| Bandwidth | 25MHz |
| Package/Case | SC |
| Drain to Source Resistance | 500mR |
| Height | 1mm |
| Insertion Loss | 0.01dB |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.6uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.6uW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4uA |
| Supply Type | Single |
| Test Frequency | 100kHz |
| Throw Configuration | SPDT |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG839YKSZ-500RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
