
Single SPDT Switch/2:1 MUX featuring 0.35 Ω on-state resistance and 25MHz bandwidth. Operates from a 1.65V to 3.6V single supply voltage with a maximum supply current of 1 µA. Offers low insertion loss of 0.01dB and a wide operating temperature range of -40°C to 125°C. Packaged in tape and reel with 3000 units per reel.
Analog Devices ADG839YKSZ-REEL7 technical specifications.
| -3db Bandwidth | 25MHz |
| Bandwidth | 25MHz |
| Package/Case | SC |
| Insertion Loss | 0.01dB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.6uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| On-State Resistance | 500mR |
| Operating Supply Current | 3nA |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.6uW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Test Frequency | 100kHz |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG839YKSZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
