
Single SPST CMOS switch with 0.28 Ω on-resistance, operating from 1.65 V to 3.6 V. Features a -3dB bandwidth of 21 MHz and low insertion loss of 0.02 dB. This SC package component offers a single channel with parallel interface and a maximum power dissipation of 14.4 µW. Ideal for applications requiring efficient signal switching within a wide temperature range of -40°C to 125°C.
Analog Devices ADG841YKSZ-REEL7 technical specifications.
| -3db Bandwidth | 21MHz |
| Bandwidth | 21MHz |
| Package/Case | SC |
| Insertion Loss | 0.02dB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 14.4uW |
| Max Supply Current | 4uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 370mR |
| Operating Supply Current | 3nA |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 14.4uW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Test Frequency | 100kHz |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG841YKSZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
