
Single Pole Single Throw (SPST) CMOS switch with 0.28 Ω on-resistance, operating from 1.65 V to 3.6 V. Features a -3dB bandwidth of 21MHz and 100kHz test frequency, with insertion loss of 0.2dB. This integrated circuit offers a 1-channel, 1-bit configuration with a parallel interface. Packaged in SC70, it operates within a temperature range of -40°C to 125°C, with low power dissipation of 14.4 µW and a maximum supply current of 4 µA.
Analog Devices ADG842YKSZ-500RL7 technical specifications.
| -3db Bandwidth | 21MHz |
| Bandwidth | 21MHz |
| Package/Case | SC |
| Height | 1mm |
| Insertion Loss | 0.2dB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 2.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 14.4uW |
| Max Supply Current | 4uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 14.4uW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Test Frequency | 100kHz |
| Throw Configuration | SPST |
| Width | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG842YKSZ-500RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
