
Single SPST CMOS switch with 0.28 $\Omega$ on-resistance, operating from 1.65 V to 3.6 V. Features a 21 MHz -3dB bandwidth and 0.2 dB insertion loss. This SC package component offers a 1-bit, 1-channel configuration with a maximum power dissipation of 14.4 $\mu$W and a low operating supply current of 3 nA. Packaged in tape and reel, it is RoHS compliant and suitable for applications requiring precise signal routing.
Analog Devices ADG842YKSZ-REEL7 technical specifications.
| -3db Bandwidth | 21MHz |
| Bandwidth | 21MHz |
| Package/Case | SC |
| Insertion Loss | 0.2dB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 14.4uW |
| Max Supply Current | 4uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 370mR |
| Operating Supply Current | 3nA |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 14.4uW |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Test Frequency | 100kHz |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG842YKSZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
