
SPDT switch IC featuring 0.5 Ohm on-resistance and 38MHz bandwidth. Operates from 1.8V to 5.5V supply voltage with low 1uA supply current. SC package with 1mm height, 2mm length, and 1.25mm width. Suitable for parallel interface applications, offering 9ns turn-on and 11ns turn-off delay times. RoHS compliant and rated for -40°C to 125°C operating temperature.
Analog Devices ADG849YKSZ-500RL7 technical specifications.
| -3db Bandwidth | 38MHz |
| Bandwidth | 38MHz |
| Package/Case | SC |
| Drain to Source Resistance | 500mR |
| Height | 1mm |
| Insertion Loss | 0.04dB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Number of Switches | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 10uW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Throw Configuration | SPDT |
| Turn-Off Delay Time | 9ns |
| Turn-On Delay Time | 11ns |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG849YKSZ-500RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
