
Dual SPDT/2:1 Multiplexer, this CMOS analog switch IC offers a low on-resistance of 0.5 Ω and a -3dB bandwidth of 100MHz. Operating across a supply voltage range of 1.8V to 5.5V, it features two independent SPDT switches, each configurable as a 2:1 multiplexer. Designed for surface mounting in an LFCSP EP package, it operates from -40°C to 85°C with a typical supply current of 1µA.
Analog Devices ADG854BCPZ-REEL7 technical specifications.
| -3db Bandwidth | 100MHz |
| Bandwidth | 100MHz |
| Package/Case | LFCSP EP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 8 |
| Number of Switches | 2 |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG854BCPZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
