The ADG858BCPZ-REEL is a surface mount dual multiplexer with four channels and eight outputs. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 1.8V and 5.5V. The device has a -3db bandwidth of 70MHz and is packaged in a lead-free, fine pitch, chip scale package (LFCSP EP). The ADG858BCPZ-REEL is RoHS compliant and available on tape and reel.
Analog Devices ADG858BCPZ-REEL technical specifications.
| -3db Bandwidth | 70MHz |
| Package/Case | LFCSP EP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 8 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG858BCPZ-REEL to view detailed technical specifications.
No datasheet is available for this part.
