
Quad SPDT/2:1 Multiplexer IC featuring 0.58 Ω on-resistance and a 70MHz bandwidth. Operates from 1.8V to 5.5V supply voltage with a typical 1uA operating supply current. Surface mountable in an LFCSP EP package, this component offers 4 channels, 2 circuits, 4 inputs, 8 outputs, and 4 switches. Suitable for applications requiring high-speed signal routing within a -40°C to 85°C temperature range.
Analog Devices ADG858BCPZ-REEL7 technical specifications.
| -3db Bandwidth | 70MHz |
| Bandwidth | 70MHz |
| Package/Case | LFCSP EP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 8 |
| Number of Switches | 4 |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG858BCPZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
