Analog Devices ADG859BRYZ-REEL7 technical specifications.
| Package/Case | SOT-66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG859BRYZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.