The ADG859YRYZ-REEL is a single SPDT surface mount logic IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is designed to operate within a supply voltage range of 1.8V to 5.5V. This device is packaged in a SOT-66 case and is available in a tape and reel packaging. The ADG859YRYZ-REEL is compliant with RoHS regulations and is lead free.
Analog Devices ADG859YRYZ-REEL technical specifications.
| Package/Case | SOT-66 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG859YRYZ-REEL to view detailed technical specifications.
No datasheet is available for this part.