The ADG884BCBZ is a dual 1-channel multiplexer from Analog Devices, operating within an industrial temperature range of -40°C to 85°C. It has 10 terminals positioned at the bottom and is packaged in a lead-free WLCSP-10. The device can supply voltage from 1.8V to 5.5V. It features 1 channel and 2 functions, with a pin count of 10.
Analog Devices ADG884BCBZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBGA-B10 |
| Width | 1.6 |
| Length | 2 |
| Pin Count | 10 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADG884BCBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.