
Dual 2:1 multiplexer/SPDT audio switch featuring 0.5 Ω on-resistance. Offers a -3dB bandwidth of 18MHz and insertion loss of 0.03dB at 100kHz. Operates from a 1.8V to 5.5V supply voltage with a low supply current of 1µA and power dissipation of 5.5µW. This CMOS integrated circuit is housed in an LFCSP EP package and is RoHS compliant.
Analog Devices ADG884BCPZ-REEL technical specifications.
| -3db Bandwidth | 18MHz |
| Bandwidth | 18MHz |
| Package/Case | LFCSP EP |
| Insertion Loss | 0.03dB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5.5uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 5.5uW |
| RoHS Compliant | Yes |
| Series | ADG884 |
| Supply Type | Single |
| Test Frequency | 100kHz |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG884BCPZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
