
Analog Devices ADG888BCBZ-REEL7 technical specifications.
| -3db Bandwidth | 29MHz |
| Bandwidth | 29MHz |
| Insertion Loss | 0.03dB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Channels | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5.5V |
| Packaging | Tape and Reel |
| Power Dissipation | 20uW |
| RoHS Compliant | Yes |
| Test Frequency | 100kHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG888BCBZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
