Dual DPDT CMOS switch offering 480mR on-state resistance and a 29MHz -3dB bandwidth. Features include a low 4µA max supply current and 20µW power dissipation, operating from 1.8V to 5.5V. This integrated circuit provides 2 circuits with 4 inputs and 8 outputs, suitable for parallel interface applications. Available in TSSOP packaging, it operates across a -40°C to 125°C temperature range.
Analog Devices ADG888YRUZ-REEL technical specifications.
| -3db Bandwidth | 29MHz |
| Bandwidth | 29MHz |
| Package/Case | TSSOP |
| Insertion Loss | 0.03dB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 20uW |
| Max Supply Current | 4uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 8 |
| On-State Resistance | 480mR |
| Operating Supply Current | 3nA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 20uW |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Test Frequency | 100kHz |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG888YRUZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
