CMOS RF switch offering 4.5GHz bandwidth and 1.65V to 2.75V operation. Features 0.8dB insertion loss at 1GHz and 43dB isolation at 1GHz. This absorptive/reflective switch supports a maximum frequency of 2.5GHz with a P1dB of 17dBm. Surface mountable in a 3mm x 3mm MSOP package with tin/lead contact plating.
Analog Devices ADG901BRM technical specifications.
| -3db Bandwidth | 4.5GHz |
| Bandwidth | 4.5GHz |
| Package/Case | MSOP |
| Contact Plating | Tin, Lead |
| Frequency | 4.5GHz |
| Insertion Loss | 0.8dB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Frequency | 2.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5uW |
| Max Supply Voltage | 2.75V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Operating Supply Voltage | 2.75V |
| P1dB | 17dBm |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | ADG901 |
| Test Frequency | 1GHz |
| Thickness | 850um |
| Width | 3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG901BRM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
