Analog Devices ADG901SCPZ-EP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Supply Current-Max | 70 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADG901SCPZ-EP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.