Analog Devices ADG904BCP-REEL technical specifications.
| Package/Case | LFCSP EP |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Thickness | 850um |
| Width | 3.75mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG904BCP-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.