
High-performance 4:1 multiplexer/SP4T switch with a 2.5 GHz bandwidth and 37 dB isolation at 1 GHz. This CMOS integrated circuit operates from 1.65 V to 2.75 V, featuring a low insertion loss of 0.4 dB at 100 MHz. Designed for demanding applications, it offers a P1dB of 16 dBm and a maximum power dissipation of 2.75 µW. The component is housed in an LFCSP EP package, supplied on tape and reel, and is RoHS compliant.
Analog Devices ADG904BCPZ-REEL technical specifications.
| -3db Bandwidth | 2.5GHz |
| Bandwidth | 2.5GHz |
| Package/Case | LFCSP EP |
| Frequency | 2.5GHz |
| Insertion Loss | 0.4dB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.75uW |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 1.65V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 2.75V |
| P1dB | 16dBm |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Frequency | 100MHz |
| Thickness | 850um |
| Width | 3.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG904BCPZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
