Analog Devices ADG904BRU technical specifications.
| -3db Bandwidth | 2.5GHz |
| Bandwidth | 2.5GHz |
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Length | 6.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 1.65V |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 2.75V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Width | 4.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADG904BRU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.