
Analog Devices ADG904BRU-R-REEL7 technical specifications.
| -3db Bandwidth | 2.5GHz |
| Bandwidth | 2.5GHz |
| Package/Case | TSSOP |
| Length | 6.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 2.75V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Width | 4.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG904BRU-R-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
