High-performance 4:1 multiplexer/SP4T switch with a 2.5 GHz bandwidth and 37 dB isolation at 1 GHz. Operates from a 1.65 V to 2.75 V supply voltage, featuring low insertion loss of 0.4 dB at 100 MHz. This CMOS integrated circuit offers a 16 dBm P1dB and a maximum power dissipation of 2.75 µW. Packaged in a compact TSSOP with dimensions of 6.5 mm length, 4.4 mm width, and 1.05 mm height, it supports parallel interface and is RoHS compliant.
Analog Devices ADG904BRUZ-R technical specifications.
| -3db Bandwidth | 2.5GHz |
| Bandwidth | 2.5GHz |
| Package/Case | TSSOP |
| Frequency | 2.5GHz |
| Height | 1.05mm |
| Insertion Loss | 0.4dB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 6.5mm |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.75uW |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 1.65V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 2.75V |
| P1dB | 16dBm |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Test Frequency | 100MHz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG904BRUZ-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.