Analog Devices ADG918BCP technical specifications.
| Contact Plating | Tin, Lead |
| Max Frequency | 2GHz |
| Mount | Surface Mount |
| Number of Switches | 1 |
| Operating Supply Voltage | 2.75V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG918BCP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.