
CMOS 2:1 Mux/SPDT RF switch offering 4GHz bandwidth and 43dB isolation at 1GHz. Features 0.8dB insertion loss, 36dBm IIP3, and 17dBm P1dB. Operates from 1.65V to 2.75V with a 50 Ohm impedance. Surface mount LFCSP EP package, 3.25mm x 3.25mm x 0.85mm, with tin matte contact plating. Suitable for applications up to 2GHz, with a temperature range of -40°C to 85°C.
Analog Devices ADG918BCPZ-500RL7 technical specifications.
| -3db Bandwidth | 4GHz |
| Bandwidth | 4GHz |
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Height | 0.85mm |
| IIP3 | 36dBm |
| Impedance | 50R |
| Insertion Loss | 0.8dB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 3.25mm |
| Max Frequency | 2GHz |
| Min Frequency | 0MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5uW |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Outputs | 2 |
| Number of Switches | 1 |
| Operating Supply Voltage | 2.75V |
| P1dB | 17dBm |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Frequency | 1GHz |
| Thickness | 850um |
| Throw Configuration | SPDT |
| Width | 3.25mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG918BCPZ-500RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
