Analog Devices ADG918BRM-REEL technical specifications.
| Bandwidth | 4GHz |
| IIP3 | 36dBm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 2.75V |
| P1dB | 17dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG918BRM-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.