
CMOS 2:1 Mux/SPDT RF switch featuring 4GHz bandwidth and 43dB isolation at 1GHz. Offers 0.8dB insertion loss and 36dBm IIP3, with 50 Ohm impedance. Operates from 1.65V to 2.75V, suitable for surface mounting in a MSOP package. Maximum operating frequency is 2GHz.
Analog Devices ADG918BRM-REEL7 technical specifications.
| -3db Bandwidth | 4GHz |
| Bandwidth | 4GHz |
| Package/Case | MSOP |
| Contact Plating | Tin, Lead |
| IIP3 | 36dBm |
| Impedance | 50R |
| Insertion Loss | 0.8dB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5uW |
| Max Supply Voltage | 2.75V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Outputs | 2 |
| Number of Switches | 1 |
| Operating Supply Voltage | 2.75V |
| P1dB | 17dBm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Test Frequency | 1GHz |
| Thickness | 850um |
| Throw Configuration | SPDT |
| Width | 3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADG918BRM-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
