
CMOS 2:1 Mux/SPDT switches offer 4GHz bandwidth and 43dB isolation at 1GHz. Featuring 0.8dB insertion loss and 36dBm IIP3, these surface-mount devices operate from 1.65V to 2.75V. Ideal for RF and wireless applications, they provide 17dBm P1dB and are packaged in MSOP for tape and reel distribution.
Analog Devices ADG918BRMZ-REEL7 technical specifications.
| -3db Bandwidth | 4GHz |
| Bandwidth | 4GHz |
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Frequency | 2GHz |
| IIP3 | 36dBm |
| Insertion Loss | 0.8dB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5uW |
| Max Supply Voltage | 2.75V |
| Mount | Surface Mount |
| Number of Switches | 1 |
| Operating Supply Voltage | 2.75V |
| P1dB | 17dBm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 1GHz |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG918BRMZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
