Analog Devices ADG919BCP technical specifications.
| Max Frequency | 2GHz |
| Number of Switches | 1 |
| Operating Supply Voltage | 2.75V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADG919BCP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.