
Analog Devices ADG936BCP-R-500RL7 technical specifications.
| Package/Case | LFCSP EP |
| Frequency | 2GHz |
| Insertion Loss | 1.25dB |
| Lead Free | Contains Lead |
| Length | 4mm |
| Number of Bits | 2 |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Thickness | 850um |
| Width | 3.75mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG936BCP-R-500RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
