Analog Devices ADG936BCP-REEL technical specifications.
| Lead Free | Contains Lead |
| Length | 4mm |
| Number of Bits | 2 |
| Number of Outputs | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Thickness | 850um |
| Width | 3.75mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG936BCP-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.