
Dual SPDT multiplexer IC featuring 4GHz -3dB bandwidth and 36dB isolation at 1GHz. Operates from 1.65V to 2.75V with 50 Ohm impedance. Offers 0.4dB insertion loss at 100MHz and 2GHz, with IIP3 of 32dBm and P1dB of 16dBm. Encased in an LFCSP EP package for surface mounting, with tin matte contact plating.
Analog Devices ADG936BCPZ technical specifications.
| -3db Bandwidth | 4GHz |
| Bandwidth | 4GHz |
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Frequency | 2GHz |
| Height | 0.83mm |
| IIP3 | 32dBm |
| Impedance | 50R |
| Insertion Loss | 0.4dB |
| Insertion Loss | 1.25dB |
| Interface | Parallel |
| Length | 4mm |
| Max Frequency | 2GHz |
| Min Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.75uW |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Operating Supply Voltage | 2.75V |
| P1dB | 16dBm |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Test Frequency | 100MHz |
| Thickness | 850um |
| Throw Configuration | SPDT |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG936BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
