Dual 1-channel, single pole double throw (SPDT) switch with 4GHz bandwidth and 4GHz frequency. Features 50 Ohm impedance, 0.9dB insertion loss, 32dBm IIP3, and 16dBm P1dB. Operates from 0V to 2.75V supply voltage, with a maximum power dissipation of 2.75uW. Packaged in a 20-lead TSSOP (PDSO20) surface mount package with tin/lead contact plating. Operating temperature range is -40°C to 85°C.
Analog Devices ADG936BRU technical specifications.
| Bandwidth | 4GHz |
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Frequency | 4GHz |
| IIP3 | 32dBm |
| Impedance | 50R |
| Insertion Loss | 0.9dB |
| Lead Free | Contains Lead |
| Length | 6.5mm |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.75uW |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Operating Supply Voltage | 2.75V |
| P1dB | 16dBm |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Test Frequency | 1GHz |
| Throw Configuration | SPDT |
| Width | 4.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG936BRU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.