
Dual 1-channel, single pole double throw (SPDT) switch with 4GHz bandwidth and 50 Ohm impedance. Features 0.9dB insertion loss at 1GHz, 32dBm IIP3, and 16dBm P1dB. Operates from 0V to 2.75V supply voltage, with a maximum power dissipation of 2.75uW. Packaged in a 20-pin TSSOP (PDSO20) for surface mounting, with tin/lead contact plating.
Analog Devices ADG936BRU-500RL7 technical specifications.
| Bandwidth | 4GHz |
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Frequency | 4GHz |
| IIP3 | 32dBm |
| Impedance | 50R |
| Insertion Loss | 0.9dB |
| Insertion Loss | 1.25dB |
| Lead Free | Contains Lead |
| Length | 6.5mm |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.75uW |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Operating Supply Voltage | 2.75V |
| P1dB | 16dBm |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Test Frequency | 1GHz |
| Throw Configuration | SPDT |
| Width | 4.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG936BRU-500RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
