Dual 1-channel, single pole double throw (SPDT) switch IC designed for high-frequency applications. Features a 4GHz bandwidth and 2GHz maximum frequency, with a 50 Ohm impedance. Offers low insertion loss of 0.9dB at 1GHz and 1GHz test frequency. Operates from 0V to 2.75V supply voltage, with an IIP3 of 32dBm and P1dB of 16dBm. Packaged in a 20-lead TSSOP surface-mount case with tin/lead contact plating.
Analog Devices ADG936BRU-R technical specifications.
| Bandwidth | 4GHz |
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Frequency | 2GHz |
| IIP3 | 32dBm |
| Impedance | 50R |
| Insertion Loss | 0.9dB |
| Insertion Loss | 1.25dB |
| Lead Free | Contains Lead |
| Length | 6.5mm |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.75uW |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Operating Supply Voltage | 2.75V |
| P1dB | 16dBm |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Test Frequency | 1GHz |
| Throw Configuration | SPDT |
| Width | 4.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADG936BRU-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.