
Dual 1-channel, single pole double throw (SPDT) switch designed for high-frequency applications. Features a 4GHz frequency range with 50 Ohm impedance, 32dBm IIP3, and 16dBm P1dB. Offers low insertion loss of 0.9dB at 1GHz and 1.25dB at 2GHz. Operates from 0V to 2.75V supply voltage, with a temperature range of -40°C to 85°C. Packaged in a 20-lead TSSOP (PDSO20) for surface mounting, with tin-lead contact plating.
Analog Devices ADG936BRU-R-500RL7 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Frequency | 4GHz |
| IIP3 | 32dBm |
| Impedance | 50R |
| Insertion Loss | 0.9dB |
| Insertion Loss | 1.25dB |
| Lead Free | Contains Lead |
| Length | 6.5mm |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.75uW |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| P1dB | 16dBm |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Test Frequency | 1GHz |
| Throw Configuration | SPDT |
| Width | 4.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG936BRU-R-500RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
