Analog Devices ADG936BRU-REEL technical specifications.
| Package/Case | TSSOP |
| Frequency | 2GHz |
| Insertion Loss | 1.25dB |
| Lead Free | Contains Lead |
| Length | 6.5mm |
| Max Frequency | 2GHz |
| Number of Bits | 2 |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Width | 4.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADG936BRU-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.