SP4T MEMS switch with integrated driver, operating from 0 Hz/DC to 13 GHz. Features 2.5 kV HBM ESD protection and a 24-terminal, R-XQCC-N24 package measuring 4mm x 5mm. Operates within a supply voltage range of 3.1V to 3.3V and a temperature range of 0°C to 85°C.
Analog Devices ADGM1004JCPZ-R2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N24 |
| Width | 4 |
| Length | 5 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 3.3 |
| Supply Voltage-Min (Vsup) | 3.1 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADGM1004JCPZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.