High-performance MEMS switch operating from 0 Hz/dc to 14 GHz. Single-pole, four-throw configuration with integrated driver. Features a 24-terminal R-PQCC-N24 package, measuring 4mm x 5mm. Suitable for operation within a temperature range of 0°C to 85°C.
Analog Devices ADGM1304JCPZ-R2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N24 |
| Width | 4 |
| Length | 5 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADGM1304JCPZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.