
Analog Devices ADIS16060/PCBZ technical specifications.
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Mount | PCB |
| Nominal Supply Current | 6.5mA |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Sensor Type | Gyroscope |
| Series | iSensor™ |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADIS16060/PCBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
