
Analog Devices ADIS16080ACCZ technical specifications.
| -3db Bandwidth | 40Hz |
| Axis | Z |
| Bandwidth | 40Hz |
| Package/Case | LGA |
| Contact Plating | Gold |
| Height | 5.2mm |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 8.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 7mA |
| Operating Supply Current | 7mA |
| Output Type | SPI |
| Package Quantity | 260 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 7mA |
| Width | 8.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADIS16080ACCZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.