
Analog Devices ADIS16130AMLZ technical specifications.
| Axis | Z |
| Bandwidth | 300Hz |
| Package/Case | Module |
| Height | 14.054mm |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 35.85mm |
| Linearity | 0.04% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Current | 73mA |
| Output Type | Digital, SPI |
| Package Quantity | 6 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 73mA |
| Width | 44.254mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADIS16130AMLZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
