The ADIS16130AMLZ-P is an industrial-grade 3-axis gyroscope with a 24-pin R-XXMA-X24 package. It operates within a temperature range of -40°C to 85°C and is powered by a nominal supply voltage of 5V, with a maximum voltage of 5.25V and a minimum voltage of 4.75V. The device has a single function and 24 terminals, with an unspecified terminal position.
Analog Devices ADIS16130AMLZ-P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X24 |
| Width | 35.6 |
| Length | 44 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Eccn Code | 7A994 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADIS16130AMLZ-P to view detailed technical specifications.
No datasheet is available for this part.