Analog Devices ADIS16135/PCBZ technical specifications.
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Sensor Type | Gyroscope |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADIS16135/PCBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.