
Dual-axis inclinometer/accelerometer with a 12-bit resolution, featuring an SPI interface and a -3dB bandwidth of 2.25kHz. Operating from a 3V to 3.6V supply, this surface-mount LGA package component offers gold contact plating and a maximum operating temperature of 125°C. Designed for specialized analog applications, it provides accurate motion sensing with a typical operating supply current of 11mA.
Analog Devices ADIS16201CCCZ technical specifications.
| -3db Bandwidth | 2.25kHz |
| Axis | X or Y |
| Package/Case | LGA |
| Contact Plating | Gold |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 11mA |
| Output Type | SPI |
| Package Quantity | 168 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | iMEMS®, iSensor™ |
| Supply Current | 11uA |
| Voltage Rating | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADIS16201CCCZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
