Analog Devices ADIS16209CCCZX technical specifications.
| Package/Case | LGA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Output Type | Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADIS16209CCCZX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.