Analog Devices ADIS16220CCCZ technical specifications.
| Axis | X |
| Package/Case | LGA |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Output Type | SPI |
| Package Quantity | 168 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iMEMS®, iSensor™ |
| Supply Current | 38mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADIS16220CCCZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.