Analog Devices ADIS16227CMLZ technical specifications.
| -3db Bandwidth | 9kHz |
| Package/Case | Aluminum |
| Height | 15.2mm |
| Interface | SPI, Serial, 4-WIRE |
| Lead Free | Contains Lead |
| Length | 15.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.15V |
| Mount | Screw, Surface Mount |
| Operating Supply Current | 43mA |
| Output Type | SPI |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | iMEMS®, iSensor™ |
| Supply Current | 43uA |
| Termination | Rectangular |
| Width | 15.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADIS16227CMLZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.