The ADIS16265ACCZ from Analog Devices is a specialized industrial temperature IC with 20 terminals, packaged in a BCC format. It operates within a temperature range of -40°C to 85°C, with a nominal supply voltage of 5V. The device has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V.
Analog Devices ADIS16265ACCZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBCC-B20 |
| Width | 11 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADIS16265ACCZ to view detailed technical specifications.
No datasheet is available for this part.