
Analog Devices ADIS16266BCCZ technical specifications.
| Axis | Z |
| Bandwidth | 360Hz |
| Package/Case | LGA |
| Contact Plating | Tin, Matte |
| Height | 5.5mm |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Length | 11.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Current | 41mA |
| Output Type | Digital, SPI |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Supply Current | 41mA |
| Width | 11.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADIS16266BCCZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
